MAX17262REWL+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17262REWL+

DigiKey Part Number
MAX17262REWL+-ND
Manufacturer
Manufacturer Product Number
MAX17262REWL+
Description
IC BATT LIFEPO4/LI-ION 1C 9WLP
Customer Reference
Detailed Description
Battery Fuel Gauge IC LiFePO4/Li-ion 9-WLP (1.47x1.45)
Datasheet
 Datasheet
EDA/CAD Models
MAX17262REWL+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at Digi-Key
Function
Fuel Gauge
Battery Chemistry
LiFePO4/Li-ion
Number of Cells
1
Fault Protection
Over Temperature
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-WFBGA, WLBGA
Supplier Device Package
9-WLP (1.47x1.45)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 570
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types