MAX17261 ModelGauge™ Fuel Gauge Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX17261 ModelGauge™ Fuel Gauge Power Management Evaluation Board
Maxim MAX17261 Multi-Cell Fuel Gauge | Digi-Key Daily

MAX17261XEVKIT#

DigiKey Part Number
MAX17261XEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17261XEVKIT#
Description
EVAL BOARD FOR MAX17261
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17261 ModelGauge™ Fuel Gauge Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Box
Part Status
Active
Type
Power Management
Function
Fuel Gauge
Embedded
-
Utilized IC / Part
MAX17261
Primary Attributes
-
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 217,81000 Kč2 217,81 Kč
Manufacturers Standard Package
Unit Price without VAT:2 217,81000 Kč
Unit Price with VAT:2 683,55010 Kč