Boost Switching Regulator IC Positive Fixed 3V 1 Output 400mA (Switch) SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1724EZK30+T

DigiKey Part Number
MAX1724EZK30+TTR-ND - Tape & Reel (TR)
MAX1724EZK30+TCT-ND - Cut Tape (CT)
MAX1724EZK30+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1724EZK30+T
Description
IC REG BOOST 3V 400MA TSOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3V 1 Output 400mA (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX1724EZK30+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 155
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,55000 Kč112,55 Kč
1085,86100 Kč858,61 Kč
2579,19600 Kč1 979,90 Kč
10071,86150 Kč7 186,15 Kč
25068,75164 Kč17 187,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50062,69390 Kč156 734,75 Kč
Manufacturers Standard Package
Unit Price without VAT:112,55000 Kč
Unit Price with VAT:136,18550 Kč