Boost Switching Regulator IC Positive Fixed 2.7V 1 Output 400mA (Switch) SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1724EZK27+T

DigiKey Part Number
175-MAX1724EZK27+TTR-ND - Tape & Reel (TR)
175-MAX1724EZK27+TCT-ND - Cut Tape (CT)
175-MAX1724EZK27+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1724EZK27+T
Description
IC REG BOOST 2.7V 400MA TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 2.7V 1 Output 400mA (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX1724EZK27+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12 500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,55000 Kč112,55 Kč
1085,86100 Kč858,61 Kč
2579,19600 Kč1 979,90 Kč
10071,86150 Kč7 186,15 Kč
25068,75164 Kč17 187,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50062,69390 Kč156 734,75 Kč
Manufacturers Standard Package
Unit Price without VAT:112,55000 Kč
Unit Price with VAT:136,18550 Kč