
MAX1724ELT27+T | |
|---|---|
DigiKey Part Number | MAX1724ELT27+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1724ELT27+T |
Description | IC REG BOOST 2.7V 400MA 6UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 2.7V 1 Output 400mA (Switch) 6-WDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX1724ELT27+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-µDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,91215 Kč | 72 280,38 Kč |
| 5 000 | 28,32861 Kč | 141 643,05 Kč |
| Unit Price without VAT: | 28,91215 Kč |
|---|---|
| Unit Price with VAT: | 34,98370 Kč |


