MAX17245 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17245EVKIT#

DigiKey Part Number
MAX17245EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17245EVKIT#
Description
EVAL BOARD FOR MAX17245
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX17245 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
3.5A
Voltage - Input
6V ~ 36V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MAX17245
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 261,14000 Kč1 261,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 261,14000 Kč
Unit Price with VAT:1 525,97940 Kč