
MAX17245ETESA+ | |
|---|---|
DigiKey Part Number | MAX17245ETESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17245ETESA+ |
Description | IC REG BCK PROG/1V 3.5A 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 1V (3.3V) 1 Output 3.5A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17245ETESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 142,40800 Kč | 1 424,08 Kč |
| 60 | 124,49367 Kč | 7 469,62 Kč |
| 120 | 119,64483 Kč | 14 357,38 Kč |
| 300 | 114,52520 Kč | 34 357,56 Kč |
| 540 | 111,87074 Kč | 60 410,20 Kč |
| 1 020 | 109,45208 Kč | 111 641,12 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |


