
MAX17220EVKIT# | |
|---|---|
DigiKey Part Number | MAX17220EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17220EVKIT# |
Description | EVAL BOARD FOR MAX17220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17220 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3V, 5V | |
Current - Output | 100mA, 100mA | |
Voltage - Input | 0.4V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX17220 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 316,15000 Kč | 1 316,15 Kč |
| Unit Price without VAT: | 1 316,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 592,54150 Kč |


