
MAX17211X+T | |
|---|---|
DigiKey Part Number | MAX17211X+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17211X+T |
Description | IC BATT MONITOR 1CELL 15WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 15-WLP (1.61x2.36) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17211X+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | 1-Wire | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLBGA | |
Supplier Device Package | 15-WLP (1.61x2.36) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,19521 Kč | 147 988,02 Kč |
| Unit Price without VAT: | 59,19521 Kč |
|---|---|
| Unit Price with VAT: | 71,62620 Kč |

