Battery Battery Monitor IC 14-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC 14-TDFN (3x3)
How to Prevent Battery Cloning Using the MAX17211EVKIT

MAX17211G+

DigiKey Part Number
MAX17211G+-ND
Manufacturer
Manufacturer Product Number
MAX17211G+
Description
IC BATT MONITOR 1CELL 14TDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX17211G+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Function
Battery Monitor
Battery Chemistry
-
Number of Cells
1
Fault Protection
-
Interface
1-Wire
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1110,66000 Kč110,66 Kč
1084,37000 Kč843,70 Kč
2577,79320 Kč1 944,83 Kč
10070,57430 Kč7 057,43 Kč
25067,13228 Kč16 783,07 Kč
62464,47396 Kč40 231,75 Kč
1 24862,86865 Kč78 460,08 Kč
3 12061,17458 Kč190 864,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,66000 Kč
Unit Price with VAT:133,89860 Kč