Battery Battery Monitor IC 14-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC 14-TDFN (3x3)
How to Prevent Battery Cloning Using the MAX17211EVKIT

MAX17211G+T0E

DigiKey Part Number
MAX17211G+T0E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX17211G+T0E
Description
IC BATT MONITOR 1CELL 14TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX17211G+T0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Monitor
Battery Chemistry
-
Number of Cells
1
Fault Protection
-
Interface
1-Wire
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50060,65642 Kč151 641,05 Kč
Manufacturers Standard Package
Unit Price without VAT:60,65642 Kč
Unit Price with VAT:73,39427 Kč