MAX17049EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX17049EVKIT#
MAX17049EVKIT#
MAX17049EVKIT#

MAX17049EVKIT#

DigiKey Part Number
505-MAX17049EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17049EVKIT#
Description
EVAL BOARD FOR MAX17048
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17048 - Fuel Gauge Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Fuel Gauge
Embedded
-
Utilized IC / Part
MAX17048
Primary Attributes
-
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 810,30000 Kč1 810,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 810,30000 Kč
Unit Price with VAT:2 190,46300 Kč