
MAX17047G+T10 | |
|---|---|
DigiKey Part Number | 175-MAX17047G+T10TR-ND - Tape & Reel (TR) 175-MAX17047G+T10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX17047G+T10 |
Description | IC BATT MONITOR LI-ION 10TDFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17047G+T10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 65,82900 Kč | 658,29 Kč |
| 25 | 60,54160 Kč | 1 513,54 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |



