
MAX17014AETM+ | |
|---|---|
DigiKey Part Number | MAX17014AETM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17014AETM+ |
Description | IC PWR SUPPLY MULT-OUTP 48TQFN |
Customer Reference | |
Detailed Description | TFT-LCD Monitors PMIC 48-TQFN (7x7) |
EDA/CAD Models | MAX17014AETM+ Models |
Category | Voltage - Supply 8V ~ 16.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-WFQFN Exposed Pad |
Applications TFT-LCD Monitors | Supplier Device Package 48-TQFN (7x7) |
Current - Supply 8mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,05000 Kč | 162,05 Kč |
| 10 | 125,19600 Kč | 1 251,96 Kč |
| Unit Price without VAT: | 162,05000 Kč |
|---|---|
| Unit Price with VAT: | 196,08050 Kč |


