
MAX16984EVKIT# | |
|---|---|
DigiKey Part Number | MAX16984EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX16984EVKIT# |
Description | EVAL BOARD FOR MAX16984 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX16984 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MAX16984 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 371,30000 Kč | 2 371,30 Kč |
| Unit Price without VAT: | 2 371,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 869,27300 Kč |


