USB Dedicated Charging Port (DCP) PMIC 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16972AGTEA/V+

DigiKey Part Number
505-MAX16972AGTEA/V+-ND
Manufacturer
Manufacturer Product Number
MAX16972AGTEA/V+
Description
3A AUTOMOTIVE HI-SPEED USB PROTE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB Dedicated Charging Port (DCP) PMIC 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX16972AGTEA/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
USB Dedicated Charging Port (DCP)
Current - Supply
3.3µA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Factory Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
176,83000 Kč76,83 Kč
1057,82400 Kč578,24 Kč
7548,82200 Kč3 661,65 Kč
15046,72540 Kč7 008,81 Kč
30045,00000 Kč13 500,00 Kč
52543,83291 Kč23 012,28 Kč
1 05042,61964 Kč44 750,62 Kč
2 55041,37440 Kč105 504,72 Kč
5 02540,61113 Kč204 070,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,83000 Kč
Unit Price with VAT:92,96430 Kč