
MAX16946GTE/V+ | |
|---|---|
DigiKey Part Number | MAX16946GTE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16946GTE/V+ |
Description | IC REG LDO/SWITCH ADJ 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Systems, Remote Power PMIC 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16946GTE/V+ Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Grade Automotive |
Series | Qualification AEC-Q100 |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WQFN Exposed Pad |
Applications Systems, Remote Power | Supplier Device Package 16-TQFN (4x4) |
Current - Supply 2.1mA | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 113,24200 Kč | 1 132,42 Kč |
| 75 | 97,14800 Kč | 7 286,10 Kč |
| 150 | 93,40193 Kč | 14 010,29 Kč |
| 300 | 90,32010 Kč | 27 096,03 Kč |
| 525 | 88,23360 Kč | 46 322,64 Kč |
| 1 050 | 86,06580 Kč | 90 369,09 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |



