Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3.5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3.5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Maxim MAX16930 and MAX20002 | Digi-Key Daily

MAX16935BAUES/V+

DigiKey Part Number
MAX16935BAUES/V+-ND
Manufacturer
Manufacturer Product Number
MAX16935BAUES/V+
Description
IC REG BUCK ADJ/1V 3.5A 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3.5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX16935BAUES/V+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
220kHz ~ 2.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 53 760
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1121,16000 Kč121,16 Kč
1092,74800 Kč927,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,16000 Kč
Unit Price with VAT:146,60360 Kč