Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 40-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 40-TQFN (6x6)
Educational Video–Industrial Digital Isolation
Maxim MAX16930 and MAX20002 | Digi-Key Daily

MAX16930BATLS/V+

DigiKey Part Number
MAX16930BATLS/V+-ND
Manufacturer
Manufacturer Product Number
MAX16930BATLS/V+
Description
IC REG BUCK DUAL 40TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 40-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX16930BATLS/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Buck, Boost
Number of Outputs
3
Output Phases
2
Voltage - Supply (Vcc/Vdd)
3.5V ~ 42V
Frequency - Switching
1MHz ~ 2.2MHz
Duty Cycle (Max)
95%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Factory Stock: 1 350
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1409,88000 Kč409,88 Kč
10326,54000 Kč3 265,40 Kč
50293,18240 Kč14 659,12 Kč
100282,85360 Kč28 285,36 Kč
250271,94928 Kč67 987,32 Kč
500265,37650 Kč132 688,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:409,88000 Kč
Unit Price with VAT:495,95480 Kč