28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-TSSOP-EP
28-TSSOP-EP

MAX16929GGUI/V+T

DigiKey Part Number
MAX16929GGUI/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16929GGUI/V+T
Description
IC TFT-LCD PWR SUPPLY 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX16929GGUI/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
-
Current - Supply
750mA
Voltage - Supply
3V ~ 5.5V, 4V ~ 28V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50084,64146 Kč211 603,65 Kč
Manufacturers Standard Package
Unit Price without VAT:84,64146 Kč
Unit Price with VAT:102,41617 Kč