
MAX16928CGUP/V+ | |
|---|---|
DigiKey Part Number | MAX16928CGUP/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16928CGUP/V+ |
Description | IC TFT-LCD PWR SUPPLY 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16928CGUP/V+ Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc./Maxim Integrated | Qualification AEC-Q100 |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Current - Supply 750mA | Supplier Device Package 20-TSSOP-EP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,12000 Kč | 115,12 Kč |
| 10 | 87,86400 Kč | 878,64 Kč |
| 74 | 74,98959 Kč | 5 549,23 Kč |
| 148 | 71,96838 Kč | 10 651,32 Kč |
| 296 | 69,48051 Kč | 20 566,23 Kč |
| 518 | 67,79768 Kč | 35 119,20 Kč |
| 1 036 | 66,04792 Kč | 68 425,65 Kč |
| 2 516 | 64,25218 Kč | 161 658,48 Kč |
| Unit Price without VAT: | 115,12000 Kč |
|---|---|
| Unit Price with VAT: | 139,29520 Kč |


