
MAX16928CGUP/V+T | |
|---|---|
DigiKey Part Number | MAX16928CGUP/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16928CGUP/V+T |
Description | IC TFT-LCD PWR SUPPLY 20TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PMIC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16928CGUP/V+T Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc./Maxim Integrated | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Current - Supply 750mA | Supplier Device Package 20-TSSOP-EP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Operating Temperature -40°C ~ 105°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,97961 Kč | 177 449,02 Kč |
| Unit Price without VAT: | 70,97961 Kč |
|---|---|
| Unit Price with VAT: | 85,88533 Kč |


