
MAX16928AGUP/V+ | |
|---|---|
DigiKey Part Number | MAX16928AGUP/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16928AGUP/V+ |
Description | IC TFT-LCD PWR SUPPLY 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16928AGUP/V+ Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc./Maxim Integrated | Qualification AEC-Q100 |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Current - Supply 1.5mA | Supplier Device Package 20-TSSOP-EP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,46000 Kč | 123,46 Kč |
| 10 | 94,62100 Kč | 946,21 Kč |
| 74 | 80,96162 Kč | 5 991,16 Kč |
| Unit Price without VAT: | 123,46000 Kč |
|---|---|
| Unit Price with VAT: | 149,38660 Kč |


