- Voltage Regulator IC 4 Output 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Voltage Regulator IC 4 Output 20-TQFN (4x4)
Simplify System Power Designs and Achieve Bigger, Sharper Automotive Displays

MAX16923GTPC/V+

DigiKey Part Number
505-MAX16923GTPC/V+-ND
Manufacturer
Manufacturer Product Number
MAX16923GTPC/V+
Description
IC 4OUTPUT LCD DISPLAY 20TQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
- Voltage Regulator IC 4 Output 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16923GTPC/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Active
Applications
-
Voltage - Input
3.5V ~ 36V
Number of Outputs
4
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
150136,42540 Kč20 463,81 Kč
Unit Price without VAT:136,42540 Kč
Unit Price with VAT:165,07473 Kč