
MAX1685EEE+T | |
|---|---|
DigiKey Part Number | 175-MAX1685EEE+TTR-ND - Tape & Reel (TR) 175-MAX1685EEE+TCT-ND - Cut Tape (CT) 175-MAX1685EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1685EEE+T |
Description | IC REG BUCK ADJ/1.25V 1A 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (3.3V) 1 Output 1A 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1685EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,21000 Kč | 282,21 Kč |
| 10 | 222,09600 Kč | 2 220,96 Kč |
| 25 | 207,07400 Kč | 5 176,85 Kč |
| 100 | 190,57570 Kč | 19 057,57 Kč |
| 250 | 189,87064 Kč | 47 467,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 169,95000 Kč | 424 875,00 Kč |
| Unit Price without VAT: | 282,21000 Kč |
|---|---|
| Unit Price with VAT: | 341,47410 Kč |





