
MAX16832CEVKIT+ | |
|---|---|
DigiKey Part Number | MAX16832CEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16832CEVKIT+ |
Description | EVAL BOARD FOR MAX16832 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX16832 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 666mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 64V | |
Features | Dimmable | |
Voltage - Input | 6.5V ~ 65V | |
Contents | Board(s) | |
Utilized IC / Part | MAX16832 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,79000 Kč | 971,79 Kč |
| Unit Price without VAT: | 971,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 175,86590 Kč |

