
MAX16832CASA+ | |
|---|---|
DigiKey Part Number | MAX16832CASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16832CASA+ |
Description | IC LED DRV RGLTR PWM 700MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 700mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16832CASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 700mA | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 10 | 135,16400 Kč | 1 351,64 Kč |
| 25 | 125,32440 Kč | 3 133,11 Kč |
| 100 | 114,51890 Kč | 11 451,89 Kč |
| 300 | 108,48757 Kč | 32 546,27 Kč |
| 500 | 106,25828 Kč | 53 129,14 Kč |
| 1 000 | 103,70156 Kč | 103 701,56 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |

