
MAX16832AASA+ | |
|---|---|
DigiKey Part Number | MAX16832AASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16832AASA+ |
Description | IC LED DRV RGLTR PWM 700MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 700mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16832AASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 700mA | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 79,87600 Kč | 798,76 Kč |
| 25 | 73,60200 Kč | 1 840,05 Kč |
| 100 | 66,71270 Kč | 6 671,27 Kč |
| 300 | 62,86940 Kč | 18 860,82 Kč |
| 500 | 61,44770 Kč | 30 723,85 Kč |
| 1 000 | 59,81784 Kč | 59 817,84 Kč |
| 2 500 | 58,09752 Kč | 145 243,80 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |

