
MAX16803ATE+ | |
|---|---|
DigiKey Part Number | MAX16803ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16803ATE+ |
Description | IC LED DRVR LIN PWM 350MA 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 350mA 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16803ATE+ Models |
Category | Current - Output / Channel 350mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Dimming PWM |
Packaging Tube | Applications Lighting, Signage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-WQFN Exposed Pad |
Voltage - Supply (Min) 6.5V | Supplier Device Package 16-TQFN (5x5) |
Voltage - Supply (Max) 40V | Base Product Number |
Voltage - Output 39.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 10 | 167,29100 Kč | 1 672,91 Kč |
| 60 | 146,72700 Kč | 8 803,62 Kč |
| 120 | 141,16608 Kč | 16 939,93 Kč |
| 300 | 135,29290 Kč | 40 587,87 Kč |
| 540 | 132,24813 Kč | 71 413,99 Kč |
| 1 020 | 129,47325 Kč | 132 062,71 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |

