LED Driver IC 1 Output Linear PWM Dimming 350mA 16-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16803ATE+T

DigiKey Part Number
MAX16803ATE+TTR-ND - Tape & Reel (TR)
MAX16803ATE+TCT-ND - Cut Tape (CT)
MAX16803ATE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16803ATE+T
Description
IC LED DRVR LIN PWM 350MA 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 350mA 16-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX16803ATE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6.5V
Voltage - Supply (Max)
40V
Voltage - Output
39.5V
Current - Output / Channel
350mA
Frequency
-
Dimming
PWM
Applications
Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 533
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1214,39000 Kč214,39 Kč
10167,29100 Kč1 672,91 Kč
25155,49440 Kč3 887,36 Kč
100142,52390 Kč14 252,39 Kč
250140,39432 Kč35 098,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500126,31674 Kč315 791,85 Kč
Manufacturers Standard Package
Unit Price without VAT:214,39000 Kč
Unit Price with VAT:259,41190 Kč