
MAX1676EUB+T | |
|---|---|
DigiKey Part Number | MAX1676EUB+TR-ND - Tape & Reel (TR) MAX1676EUB+CT-ND - Cut Tape (CT) MAX1676EUB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1676EUB+T |
Description | IC REG BOOST ADJ 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Programmable) 2V (3.3V, 5V) 1 Output 360mA (Switch), 750mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1676EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 500Hz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 128,25600 Kč | 1 282,56 Kč |
| 25 | 118,84880 Kč | 2 971,22 Kč |
| 100 | 108,50930 Kč | 10 850,93 Kč |
| 250 | 105,69720 Kč | 26 424,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,58794 Kč | 238 969,85 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |




