
MAX1672EEE+T | |
|---|---|
DigiKey Part Number | MAX1672EEE+TTR-ND - Tape & Reel (TR) MAX1672EEE+TCT-ND - Cut Tape (CT) MAX1672EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1672EEE+T |
Description | IC REG BUCK BST ADJ 300MA 16QSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable (Programmable) 1.25V (3.3V, 5.5V) 1 Output 300mA 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1672EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,91000 Kč | 237,91 Kč |
| 10 | 186,25200 Kč | 1 862,52 Kč |
| 25 | 173,31760 Kč | 4 332,94 Kč |
| 100 | 159,11440 Kč | 15 911,44 Kč |
| 250 | 157,42200 Kč | 39 355,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 141,35467 Kč | 353 386,67 Kč |
| Unit Price without VAT: | 237,91000 Kč |
|---|---|
| Unit Price with VAT: | 287,87110 Kč |


