
MAX16602GGN+T | |
|---|---|
DigiKey Part Number | 505-MAX16602GGN+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16602GGN+T |
Description | VR14 MASTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel VR13 Voltage Regulator IC 2 Output 56-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16602GGN+T Models |
Category | Number of Outputs 2 |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
Applications Controller, Intel VR13 | Supplier Device Package 56-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 135,86109 Kč | 339 652,72 Kč |
| Unit Price without VAT: | 135,86109 Kč |
|---|---|
| Unit Price with VAT: | 164,39192 Kč |

