16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1655EEE+

DigiKey Part Number
MAX1655EEE+-ND
Manufacturer
Manufacturer Product Number
MAX1655EEE+
Description
IC REG CTRLR BUCK 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1655EEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Frequency - Switching
150kHz, 300kHz
Duty Cycle (Max)
98%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Factory Stock: 4 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1262,28000 Kč262,28 Kč
10206,16400 Kč2 061,64 Kč
25192,13600 Kč4 803,40 Kč
100176,70840 Kč17 670,84 Kč
300168,10320 Kč50 430,96 Kč
500164,92212 Kč82 461,06 Kč
1 000161,27500 Kč161 275,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:262,28000 Kč
Unit Price with VAT:317,35880 Kč