Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1653ESE+T

DigiKey Part Number
175-MAX1653ESE+TTR-ND - Tape & Reel (TR)
175-MAX1653ESE+TCT-ND - Cut Tape (CT)
175-MAX1653ESE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1653ESE+T
Description
IC REG CTRLR BUCK 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1653ESE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Frequency - Switching
150kHz, 300kHz
Duty Cycle (Max)
98%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 494
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1270,87000 Kč270,87 Kč
10212,89900 Kč2 128,99 Kč
25198,41440 Kč4 960,36 Kč
100182,49360 Kč18 249,36 Kč
250181,51680 Kč45 379,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500162,59549 Kč406 488,73 Kč
Manufacturers Standard Package
Unit Price without VAT:270,87000 Kč
Unit Price with VAT:327,75270 Kč