
MAX1644EAE+T | |
|---|---|
DigiKey Part Number | MAX1644EAE+TR-ND - Tape & Reel (TR) MAX1644EAE+CT-ND - Cut Tape (CT) MAX1644EAE+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1644EAE+T |
Description | IC REG BUCK ADJ 2A 16SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 1.1V (2.525V, 3.33V) 1 Output 2A 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1644EAE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 350kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,71000 Kč | 313,71 Kč |
| 10 | 247,79700 Kč | 2 477,97 Kč |
| 25 | 231,32240 Kč | 5 783,06 Kč |
| 100 | 213,32290 Kč | 21 332,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 191,57232 Kč | 383 144,64 Kč |
| Unit Price without VAT: | 313,71000 Kč |
|---|---|
| Unit Price with VAT: | 379,58910 Kč |




