
MAX16151AWT+T | |
---|---|
DigiKey Part Number | 505-MAX16151AWT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16151AWT+T |
Description | NANO-POWER PUSHBUTTON ON/OFF CON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 6-WLP (0.83x1.24) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16151AWT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Smart ON/OFF Controller | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLBGA | |
Supplier Device Package | 6-WLP (0.83x1.24) |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 68,11460 Kč | 170 286,50 Kč |
Unit Price without VAT: | 68,11460 Kč |
---|---|
Unit Price with VAT: | 82,41867 Kč |