
MAX16141BAF/V+ | |
|---|---|
DigiKey Part Number | 505-MAX16141BAF/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16141BAF/V+ |
Description | 36V ORING MOSFET CONTROLLER WITH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16141BAF/V+ Models |
Category | Current - Supply 2.1 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3.5V ~ 36V |
Packaging Tube | Applications Power Over Ethernet (PoE) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type N+1 ORing Controller | Grade Automotive |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case 16-WQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 16-TQFN (4x4) |
Delay Time - ON 70 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,75000 Kč | 137,75 Kč |
| 10 | 105,89300 Kč | 1 058,93 Kč |
| 75 | 90,68893 Kč | 6 801,67 Kč |
| 150 | 87,15427 Kč | 13 073,14 Kč |
| 300 | 84,24327 Kč | 25 272,98 Kč |
| 525 | 82,27337 Kč | 43 193,52 Kč |
| 1 050 | 80,22616 Kč | 84 237,47 Kč |
| 2 550 | 78,12549 Kč | 199 220,00 Kč |
| Unit Price without VAT: | 137,75000 Kč |
|---|---|
| Unit Price with VAT: | 166,67750 Kč |


