16 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TQFN
Learn how to protect your automotive system from load dump

MAX16141AAAF/VY+T

DigiKey Part Number
505-MAX16141AAAF/VY+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16141AAAF/VY+T
Description
36V ORING MOSFET CONT W/VOLT & C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 16-TQFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16141AAAF/VY+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
No
Delay Time - ON
70 µs
Current - Output (Max)
-
Current - Supply
2.1 mA
Voltage - Supply
3.5V ~ 36V
Applications
Power Over Ethernet (PoE)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN-EP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50066,32358 Kč165 808,95 Kč
Manufacturers Standard Package
Unit Price without VAT:66,32358 Kč
Unit Price with VAT:80,25153 Kč