MAX6372KA+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16133FQP/V+T

DigiKey Part Number
175-MAX16133FQP/V+TTR-ND - Tape & Reel (TR)
175-MAX16133FQP/V+TCT-ND - Cut Tape (CT)
175-MAX16133FQP/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16133FQP/V+T
Description
LOW-VOLTAGE, PRECISION, SINGLE/D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX16133FQP/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
1.25V, 1.25V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
10ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1164,97000 Kč164,97 Kč
10127,73000 Kč1 277,30 Kč
25118,40600 Kč2 960,15 Kč
100108,16190 Kč10 816,19 Kč
250103,27848 Kč25 819,62 Kč
500100,33520 Kč50 167,60 Kč
1 00097,91308 Kč97 913,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50095,35607 Kč238 390,18 Kč
Manufacturers Standard Package
Unit Price without VAT:164,97000 Kč
Unit Price with VAT:199,61370 Kč