
MAX16125WTEG00+T | |
|---|---|
DigiKey Part Number | 175-MAX16125WTEG00+TTR-ND - Tape & Reel (TR) 175-MAX16125WTEG00+TCT-ND - Cut Tape (CT) 175-MAX16125WTEG00+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16125WTEG00+T |
Description | IC SUPERVISOR 1 CHANNEL 6WLP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WLP (1.24x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16125WTEG00+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 57.6ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.24x0.84) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 59,04600 Kč | 590,46 Kč |
| 25 | 54,20840 Kč | 1 355,21 Kč |
| 100 | 48,89170 Kč | 4 889,17 Kč |
| 250 | 46,35772 Kč | 11 589,43 Kč |
| 500 | 45,94152 Kč | 22 970,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,24638 Kč | 105 615,95 Kč |
| 5 000 | 41,44678 Kč | 207 233,90 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |




