
MAX16029TG+T | |
|---|---|
DigiKey Part Number | MAX16029TG+TTR-ND - Tape & Reel (TR) MAX16029TG+TCT-ND - Cut Tape (CT) MAX16029TG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16029TG+T |
Description | IC SUPERVISOR 4 CHANNEL 24TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16029TG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 9 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms/Adjustable Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,36000 Kč | 264,36 Kč |
| 10 | 207,58600 Kč | 2 075,86 Kč |
| 25 | 193,40840 Kč | 4 835,21 Kč |
| 100 | 177,82580 Kč | 17 782,58 Kč |
| 250 | 176,69816 Kč | 44 174,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 158,35045 Kč | 395 876,12 Kč |
| Unit Price without VAT: | 264,36000 Kč |
|---|---|
| Unit Price with VAT: | 319,87560 Kč |








