Supervisor Open Drain or Open Collector 6 Channel 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16004ETP+T

DigiKey Part Number
MAX16004ETP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16004ETP+T
Description
IC SUPERVISOR 6 CHANNEL 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 6 Channel 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16004ETP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
6
Voltage - Threshold
6 Selectable Threshold Combinations
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7 500
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500163,35285 Kč408 382,12 Kč
Manufacturers Standard Package
Unit Price without VAT:163,35285 Kč
Unit Price with VAT:197,65695 Kč