Charger IC Lithium Ion TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1551EZK+T

DigiKey Part Number
MAX1551EZK+TTR-ND - Tape & Reel (TR)
MAX1551EZK+TCT-ND - Cut Tape (CT)
MAX1551EZK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1551EZK+T
Description
IC BATT CHG LI-ION 1CEL TSOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX1551EZK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
340mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
7V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 968
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1053,27200 Kč532,72 Kč
2548,84960 Kč1 221,24 Kč
10043,98870 Kč4 398,87 Kč
25041,66928 Kč10 417,32 Kč
50041,12248 Kč20 561,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,90634 Kč94 765,85 Kč
5 00037,17444 Kč185 872,20 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč