
MAX15462AATA+T | |
|---|---|
DigiKey Part Number | MAX15462AATA+TTR-ND - Tape & Reel (TR) MAX15462AATA+TCT-ND - Cut Tape (CT) MAX15462AATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15462AATA+T |
Description | IC REG BUCK 3.3V 300MA 8TDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX15462AATA+T Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-TDFN (2x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 Kč | 55,27 Kč |
| 10 | 41,10600 Kč | 411,06 Kč |
| 25 | 37,57320 Kč | 939,33 Kč |
| 100 | 33,68790 Kč | 3 368,79 Kč |
| 250 | 31,83552 Kč | 7 958,88 Kč |
| 500 | 31,08428 Kč | 15 542,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,83048 Kč | 72 076,20 Kč |
| 5 000 | 28,24577 Kč | 141 228,85 Kč |
| Unit Price without VAT: | 55,27000 Kč |
|---|---|
| Unit Price with VAT: | 66,87670 Kč |



