
MAX15090CEWI+T | |
---|---|
DigiKey Part Number | 175-MAX15090CEWI+TTR-ND - Tape & Reel (TR) 175-MAX15090CEWI+TCT-ND - Cut Tape (CT) 175-MAX15090CEWI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15090CEWI+T |
Description | IC HOT SWAP CTRLR GP 28WLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 28-WLP (2.07x3.53) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15090CEWI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Thermal Limit | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Output (Max) | 12A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFBGA, WLBGA | |
Supplier Device Package | 28-WLP (2.07x3.53) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 264,54000 Kč | 264,54 Kč |
10 | 208,11300 Kč | 2 081,13 Kč |
25 | 193,97720 Kč | 4 849,43 Kč |
100 | 178,45480 Kč | 17 845,48 Kč |
250 | 171,05596 Kč | 42 763,99 Kč |
500 | 166,59460 Kč | 83 297,30 Kč |
1 000 | 162,92414 Kč | 162 924,14 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 159,04905 Kč | 397 622,62 Kč |
Unit Price without VAT: | 264,54000 Kč |
---|---|
Unit Price with VAT: | 320,09340 Kč |