
MAX15046BAEE+ | |
|---|---|
DigiKey Part Number | MAX15046BAEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15046BAEE+ |
Description | IC REG CTRLR BUCK 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX15046BAEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 40V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 87.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-QSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,78000 Kč | 107,78 Kč |
| 10 | 82,11600 Kč | 821,16 Kč |
| 25 | 75,72120 Kč | 1 893,03 Kč |
| 100 | 68,68830 Kč | 6 868,83 Kč |
| 300 | 64,76803 Kč | 19 430,41 Kč |
| 500 | 63,31798 Kč | 31 658,99 Kč |
| 1 000 | 61,65545 Kč | 61 655,45 Kč |
| 2 500 | 59,90038 Kč | 149 750,95 Kč |
| Unit Price without VAT: | 107,78000 Kč |
|---|---|
| Unit Price with VAT: | 130,41380 Kč |


