


MAX15007AATT+T | |
|---|---|
DigiKey Part Number | MAX15007AATT+TTR-ND - Tape & Reel (TR) MAX15007AATT+TCT-ND - Cut Tape (CT) MAX15007AATT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15007AATT+T |
Description | IC REG LINEAR 3.3V 50MA 6-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15007AATT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 66dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,94000 Kč | 98,94 Kč |
| 10 | 75,17000 Kč | 751,70 Kč |
| 25 | 69,24600 Kč | 1 731,15 Kč |
| 100 | 62,73320 Kč | 6 273,32 Kč |
| 250 | 59,62708 Kč | 14 906,77 Kč |
| 500 | 57,75446 Kč | 28 877,23 Kč |
| 1 000 | 56,21297 Kč | 56 212,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,58619 Kč | 136 465,48 Kč |
| Unit Price without VAT: | 98,94000 Kč |
|---|---|
| Unit Price with VAT: | 119,71740 Kč |



