
MAX15005CAUE/V+ | |
|---|---|
DigiKey Part Number | 505-MAX15005CAUE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15005CAUE/V+ |
Description | AUTOMOTIVE BOOST/FLYBACK/SEPIC P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX15005CAUE/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 40V | |
Frequency - Switching | 15kHz ~ 1MHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 10 | 108,47600 Kč | 1 084,76 Kč |
| 96 | 91,58406 Kč | 8 792,07 Kč |
| 192 | 88,21786 Kč | 16 937,83 Kč |
| 288 | 86,53073 Kč | 24 920,85 Kč |
| 576 | 84,05689 Kč | 48 416,77 Kč |
| 1 056 | 82,25589 Kč | 86 862,22 Kč |
| 2 592 | 80,09222 Kč | 207 599,03 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |

