
MAX14954ETO+T | |
|---|---|
DigiKey Part Number | MAX14954ETO+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14954ETO+T |
Description | IC REDRIVER PCIE 4CH 42TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 42-TQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14954ETO+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | - | |
Output | - | |
Data Rate (Max) | - | |
Number of Channels | 4 | |
Delay Time | 160ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 205mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (3.5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 544,81512 Kč | 1 362 037,80 Kč |
| Unit Price without VAT: | 544,81512 Kč |
|---|---|
| Unit Price with VAT: | 659,22630 Kč |


